SMD General Purpose Inductor with 15µH nominal inductance and 20% tolerance. Features a ferrite core, two elements, and a shielded construction for DC-DC converter applications. Operates across a wide temperature range from -40°C to 125°C with 4 terminals and a DC resistance of 0.0637Ω at 0.1MHz.
Cooper Industries DRQ74-150-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0637 |
| Test Frequency | 0.1 |
| Manufacturer Series | DRQ74 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cooper Industries DRQ74-150-R to view detailed technical specifications.
No datasheet is available for this part.