General purpose inductor with 0.32µH nominal inductance and 10% tolerance. Features a ferrite core and SMD chip package for surface-mount applications. Operates within a temperature range of -40°C to 125°C, with a DC resistance of 0.00018Ω. This single-element, non-shielded power inductor is designed for general use.
Cooper Industries FP1308R3-R32-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.32 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00018 |
| Test Frequency | 0.1 |
| Manufacturer Series | FP1308R |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cooper Industries FP1308R3-R32-R to view detailed technical specifications.
No datasheet is available for this part.