The HC2LP-R68-R is a general purpose inductor from Cooper Industries with a nominal inductance of 0.68uH and a tolerance of 20%. It has a dual ended terminal placement and is not shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.0006. It operates within a temperature range of -40 to 85 degrees Celsius.
Cooper Industries HC2LP-R68-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0006 |
| Test Frequency | 0.3 |
| Manufacturer Series | HC2LP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cooper Industries HC2LP-R68-R to view detailed technical specifications.
No datasheet is available for this part.