General purpose inductor with 8.2µH nominal inductance and 20% tolerance. Features a shielded, iron-core construction for power inductor applications. Operates across a wide temperature range from -55°C to 125°C. This surface-mount device offers a DC resistance of 0.068Ω and a maximum rated current of 4A. Its compact 7.1mm x 6.8mm x 3mm package with dual-ended terminals ensures efficient integration.
Cooper Industries HCM0703-8R2-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 20 |
| Package Width | 6.8 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.068 |
| Rated Current-Max | 4 |
| Test Frequency | 0.1 |
| Manufacturer Series | HCM0703 |
| Series | HCM0703 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cooper Industries HCM0703-8R2-R to view detailed technical specifications.
No datasheet is available for this part.