High voltage electric double layer capacitor with 470,000µF capacitance and 5V DC rated voltage. Features radial leaded, through-hole mounting for robust integration. Operates reliably across a wide temperature range, from -25°C to 70°C.
Cooper Industries PB-5R0V474-R technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Manufacturer Series | PB |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cooper Industries PB-5R0V474-R to view detailed technical specifications.
No datasheet is available for this part.