Cooper Industries PM-5R0H474-R technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 17.3 |
| Manufacturer Series | PM |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5 |
| Series | PM |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cooper Industries PM-5R0H474-R to view detailed technical specifications.
No datasheet is available for this part.