This general purpose inductor from Cooper Industries features a nominal inductance of 6.9uH with a tolerance of 20%. It operates within a temperature range of -40C to 85C and has a dual-ended terminal placement. The inductor is shielded and designed for power inductor applications.
Cooper Industries SD14-6R9-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1363 |
| Test Frequency | 0.1 |
| Manufacturer Series | SD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cooper Industries SD14-6R9-R to view detailed technical specifications.
No datasheet is available for this part.