General purpose inductor with 12.2µH nominal inductance and 20% tolerance. Features a ferrite core and is designed for surface-mount (SMD) applications. Operating temperature range from -40°C to 85°C. This component functions as a filter choke with a DC resistance of 0.145Ω. It is RoHS compliant and offers one element with dual in-line terminal placement.
Cooper Industries VP1-0190-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 12.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.145 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cooper Industries VP1-0190-R to view detailed technical specifications.
No datasheet is available for this part.