Cornell Dubilier 066R121U250HL2 technical specifications.
| Capacitance | 120uF |
| Voltage | 250VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 250VDC |
| ESR | 0.31Ohm |
| Ripple Current | 1700mA |
| Lifetime | 1000h |
| Size | 22.48 X 57.15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 066R121U250HL2 to view detailed technical specifications.
No datasheet is available for this part.