Cornell Dubilier 066R272U016GE2 technical specifications.
| Capacitance | 2700uF |
| Voltage | 16VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 16VDC |
| ESR | 0.34Ohm |
| Ripple Current | 1200mA |
| Lifetime | 1000h |
| Size | 19.3 X 31.75mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 066R272U016GE2 to view detailed technical specifications.
No datasheet is available for this part.