Cap Aluminum Lytic 6800uF 35V -10% to 75% (22.48 X 57.15mm) Axial 0.085 Ohm 2400mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 22.48mm |
| Length | 57.15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| RoHS Compliant | No |
| Series | 066X |
| Termination | Axial |
| Tolerance | 75% |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |