Cornell Dubilier 101C114U063DF1DS technical specifications.
| Capacitance | 110mF |
| Package/Case | Radial |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 101C |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 101C114U063DF1DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.