The Cornell Dubilier 101C133T200DB2B is a 200VDC aluminum electrolytic capacitor with a capacitance of 13000uF. It features a low ESR of 0.0178 and a high ripple current of 20900. The capacitor is rated for a lifetime of 5000 hours and has a leakage current of 4000uA at 5 minutes. It is constructed with an aluminum cylindrical can and is suitable for use in a temperature range of -55 to 105°C.
Cornell Dubilier 101C133T200DB2B technical specifications.
| Capacitance | 13000uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 200VDC |
| ESR | 0.0178Ohm |
| Ripple Current | 20900mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 79.38mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C133T200DB2B to view detailed technical specifications.
No datasheet is available for this part.