Cornell Dubilier 101C133U150CF2B technical specifications.
| Capacitance | 13mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Lead Pitch | 28.6mm |
| Length | 143mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 101C |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 101C133U150CF2B to view detailed technical specifications.
No datasheet is available for this part.