Cornell Dubilier 101C134U040DC2DP technical specifications.
| Capacitance | 130mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 105mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 101C |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 101C134U040DC2DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.