Cornell Dubilier 101C153U100CB2B technical specifications.
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Lead Pitch | 28.6mm |
| Length | 79mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | 101C |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 101C153U100CB2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.