Cornell Dubilier 101C163M025AA1B technical specifications.
| Capacitance | 16mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 54mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 101C163M025AA1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.