Cornell Dubilier 101C164U010EJ2B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 92.842 |
| Polarity | POLARIZED |
| Capacitance | 160000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 101C164U010EJ2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.