Cornell Dubilier 101C223U100CC2B technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Pitch | 28.58mm |
| Length | 104.78mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 27.4A |
| RoHS Compliant | Yes |
| Series | 101C |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 75% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 101C223U100CC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.