Cornell Dubilier 101C284U040DN2D technical specifications.
| Capacitance | 280mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3.4mR |
| Height | 193.68mm |
| Lead Diameter | 11mm |
| Lead Length | 4.8mm |
| Lead Pitch | 31.75mm |
| Leakage Current | 4mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ripple Current | 63.9A |
| RoHS Compliant | Yes |
| Series | 101C |
| Termination | Screw |
| Tolerance | 75% |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 101C284U040DN2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.