Cornell Dubilier 101C312T250EE2B technical specifications.
| Capacitance | 3.1mF |
| Package/Case | Aluminum |
| Diameter | 44.5mm |
| Lead Pitch | 19mm |
| Length | 130mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | 101C |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 101C312T250EE2B to view detailed technical specifications.
No datasheet is available for this part.