This 0.43F aluminum electrolytic capacitor has a DC rated voltage of 7.5VDC and a tolerance of -10% to 75%. It features a low ESR of 0.004 and a ripple current of 42400. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount with screw terminal termination. It operates within a temperature range of -55 to 105C.
Cornell Dubilier 101C434U7R5CC2D technical specifications.
| Capacitance | 0.43F |
| Voltage | 7.5VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 7.5VDC |
| ESR | 0.004Ohm |
| Ripple Current | 42400mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C434U7R5CC2D to view detailed technical specifications.
No datasheet is available for this part.