This aluminum cylindrical can capacitor features a capacitance of 5200uF and a DC rated voltage of 150VDC. It has a tolerance of -10% to 75% and an ESR of 0.046. The capacitor is designed for clamp mount applications and has a termination style of screw terminal. It operates within a temperature range of -55 to 105 degrees Celsius and has a lifetime of 5000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5200uF |
| Voltage | 150VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 150VDC |
| ESR | 0.046Ohm |
| Ripple Current | 11600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 79.38mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |