Cornell Dubilier 101C543M100DP2DP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 149.992 |
| Polarity | POLARIZED |
| Capacitance | 54000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 101C |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 101C543M100DP2DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.