Cornell Dubilier 101C652T200CC2B technical specifications.
| Capacitance | 6.5mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 26.3mR |
| Height | 104.78mm |
| Lead Diameter | 8mm |
| Lead Length | 7.1mm |
| Lead Pitch | 28.58mm |
| Leakage Current | 4mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ripple Current | 16.9A |
| RoHS Compliant | Yes |
| Series | 101C |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 101C652T200CC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.