Cornell Dubilier 101X223U063BC2B technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 105mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 101X223U063BC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.