Cornell Dubilier 101X542U040AK1B technical specifications.
| Capacitance | 5.4mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | 101X |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 101X542U040AK1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.