Cornell Dubilier 101X603U025BB2B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | 101X |
| Capacitance | 60000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 101X603U025BB2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.