Cornell Dubilier 101X822U063AB2B technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | No |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 101X822U063AB2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.