This 1uF film capacitor from Cornell Dubilier has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a bussed capacitor with a polymer dielectric material and an equivalent series resistance of 8mR. The capacitor is packaged in a surface mount package with a radial termination and is RoHS compliant. It is available in a rail or tube packaging format.
Cornell Dubilier 105K500CS6G technical specifications.
| Capacitance | 1uF |
| Package/Case | SMD/SMT |
| Circuit Type | Bussed |
| Dielectric Material | Polymer |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 8.1mm |
| Lead Pitch | 15mm |
| Length | 28.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Capstick® CS |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 105K500CS6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.