Cornell Dubilier 106K100CS4-FA technical specifications.
| Capacitance | 10uF |
| Package/Case | DIP |
| Circuit Type | Bussed |
| Dielectric Material | Polymer |
| Dissipation Factor | 1% |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 6.4mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Capstick® CS |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 106K100CS4-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.