This 20V aluminum electrolytic capacitor from Cornell Dubilier features a capacitance of 51000uF and a tolerance of -10% to 75%. It has a DC rated voltage of 20V and an ESR of 0.006. The capacitor is designed for use in applications where a high ripple current of 26800 is required, and it is rated for a lifetime of 5000 hours. It measures 34.93 X 142.88 in size and is terminated with screw terminals. The capacitor operates over a temperature range of -55 to 125C.
Cornell Dubilier 125513U020AF1B technical specifications.
| Capacitance | 51000uF |
| Voltage | 20VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 20VDC |
| ESR | 0.006Ohm |
| Ripple Current | 26800mA |
| Lifetime | 5000h |
| Size | 34.93 X 142.88mm |
| Termination Style | Screw Terminal |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 125513U020AF1B to view detailed technical specifications.
No datasheet is available for this part.