
Polyester film capacitor with 0.01µF capacitance and 630V DC rated voltage. Features 5% tolerance, axial leaded construction with 0.6mm lead diameter, and 16.5mm length by 6mm diameter. Operates across a -55°C to 125°C temperature range. RoHS compliant and suitable for through-hole PCB mounting.
Cornell Dubilier 150103J630BB technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150103J630BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
