Axial polyester film capacitor with 1µF capacitance and 100V DC rating. Features 5% tolerance, 125°C maximum operating temperature, and 0.8mm lead diameter. This through-hole mount component is RoHS compliant and designed for PCB applications.
Cornell Dubilier 150105J100IC technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Lead Diameter | 0.8mm |
| Length | 20.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150105J100IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.