Cornell Dubilier 150335K63KE technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Diameter | 11mm |
| Dielectric Material | Polyester |
| Length | 28mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150335K63KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.