
Cornell Dubilier 150393K250AA technical specifications.
| Capacitance | 39nF |
| Diameter | 5mm |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | Type 150 |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150393K250AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.