
Cornell Dubilier 150393K630EC technical specifications.
| Capacitance | 39nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Length | 20.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150393K630EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.