
X2 film capacitor with 100nF capacitance and 275VAC voltage rating. Features PET dielectric, 20% tolerance, and a radial package with 15mm lead pitch. Operates from -40°C to 100°C, suitable for through-hole PCB mounting. Dimensions are 17mm x 8mm x 15mm. RoHS compliant.
Cornell Dubilier 158X104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.01% |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 158X |
| Termination | PC Pins |
| Thickness | 0.315inch |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 158X104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
