Radial film capacitor, 1µF capacitance, 275VAC voltage rating, and 250VDC rating. Features PET dielectric with 20% tolerance and a dissipation factor of 0.01%. Operating temperature range from -40°C to 100°C. Through-hole mounting with a 27.5mm lead pitch and 1mm lead diameter. Dimensions: 30.5mm length, 16mm depth, and 24.5mm height. RoHS compliant.
Cornell Dubilier 158X105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.01% |
| Height | 24.5mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 1mm |
| Lead Pitch | 27.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 158X |
| Termination | PC Pins |
| Thickness | 0.591inch |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 250V |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 158X105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.