X2 suppression film capacitor, 0.15µF capacitance, 275VAC voltage rating, and 20% tolerance. Features a PET dielectric and radial mounting with a 22.5mm lead pitch. Operates from -40°C to 100°C, with dimensions of 25mm (length) x 6.5mm (depth) x 16mm (height). RoHS compliant with PC pin terminations.
Cornell Dubilier 158X154 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 158X |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 275V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 158X154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.