Cornell Dubilier 158X224K technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17.5mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 158X |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 275V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 158X224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.