
Radial film capacitor featuring a 47nF capacitance and 275VAC voltage rating, ideal for suppression applications. Constructed with a PET dielectric, it offers a 20% tolerance and a dissipation factor of 0.01%. This through-hole component has a 15mm lead pitch, 0.8mm lead diameter, and operates within a temperature range of -40°C to 100°C. Dimensions are 17mm (length) x 5.5mm (depth) x 12.5mm (height).
Cornell Dubilier 158X473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.01% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 17mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 158X |
| Termination | PC Pins |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 250V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 158X473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.