Cornell Dubilier 158X683 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.5mm |
| Lead Pitch | 15mm |
| Length | 17mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 158X |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 275V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 158X683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.