High-performance aluminum electrolytic capacitor with a capacitance of 15000µF and a DC rated voltage of 50V. Features a 20% capacitance tolerance, operating temperature range of -40°C to 85°C, and a lifespan of 2000 hours at 85°C. This polarized capacitor offers a low ESR of 0.03868 Ohms and a ripple current capability of 5900mA. Designed with snap-in terminals for easy installation, measuring 35mm in diameter and 45mm in length.
Cornell Dubilier 159LBA050M2EG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 159LBA050M2EG to view detailed technical specifications.
No datasheet is available for this part.