General purpose radial film capacitor with 10nF capacitance and 630V DC rated voltage. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. This through-hole component has a 10mm lead pitch, 0.8mm lead diameter, and measures 13mm x 4mm x 9.5mm. RoHS compliant.
Cornell Dubilier 160103K630C-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 100% |
| Height | 9.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160103K630C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.