Radial wound film capacitor with 0.1µF capacitance and 1000VDC/250VAC voltage rating. Features a 5% tolerance and PET dielectric, operating from -55°C to 125°C. Through-hole mounting with a 22.5mm terminal pitch and 0.8mm lead diameter. Dimensions are 26.5mm (L) x 8.5mm (D) x 17mm (H), with a 5mm lead length. Non-inductive construction with a rugged plastic case.
Cornell Dubilier 160104J1000N-F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 22.5 |
| Product Length (mm) | 26.5(Max) |
| Product Depth (mm) | 8.5(Max) |
| Product Height (mm) | 17(Max) |
| Seated Plane Height (mm) | 17(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 5 |
| Size (mm) | 26.5 X 8.5 X 17 |
| Wire Form | Straight |
| Capacitance | 0.1uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Wound |
| Special Features | Non Inductive Wound|Non Polar|Rugged Plastic Case |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 160104J1000N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.