Cornell Dubilier 160104J160C technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | 160 |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 160104J160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.