Radial film capacitor with 100nF capacitance and 160V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Dimensions are 13mm (length) x 4mm (depth) x 9.5mm (height) with a 10mm lead pitch and 0.8mm lead diameter. Through-hole mounting with PC pin terminations, packaged in bulk.
Cornell Dubilier 160104J160C-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 160V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160104J160C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.