Radial film capacitor featuring a 100nF capacitance and 400V DC rating. Constructed with a PET dielectric, this component offers a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. The through-hole mounting package has a 15mm lead pitch, with dimensions of 18mm (length) x 6mm (depth/height) x 5.99mm (thickness), and 0.8mm lead diameter.
Cornell Dubilier 160104J400G technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Length | 5.51mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 160 |
| Termination | PC Pins |
| Thickness | 5.99mm |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 160104J400G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.