Radial polyester film capacitor, 630V DC rated voltage, 220V AC rated voltage, 100nF capacitance with 5% tolerance. Features a radial leaded, through-hole mount package with a 22.5mm lead pitch and 0.8mm lead diameter. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Cornell Dubilier 160104J630L-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160104J630L-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.